Comchip CPDUC5V0R-HF
| Manufacturer | ComchipAsian Brands |
| MPN | CPDUC5V0R-HF |
| LCSC Part # | C3012710 |
| Packaging | SOD-523F |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 12VC SOD-523F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOD-523F | |
| Clamping Voltage | 12V | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Breakdown | 9.4V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 5nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Bidirectional ESD protection
- IEC 61000-4-2 (ESD): ±30KV (contact)
- Surface mount package
- Operating voltage: 5V
- Low clamping voltage
- Low leakage current
- High surge current
In-Stock: 245
245 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0925 | $ 0.46 |
| 50+ | $ 0.0741 | $ 3.71 |
| 150+ | $ 0.0649 | $ 9.74 |
| 500+ | $ 0.058 | $ 29.00 |
| 2,500+ | $ 0.0481 | $ 120.25 |
| 4,000+ | $ 0.0453 | $ 181.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Packaging | SOD-523F | |
| Clamping Voltage | 12V | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Breakdown | 9.4V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 5nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Bidirectional ESD protection
- IEC 61000-4-2 (ESD): ±30KV (contact)
- Surface mount package
- Operating voltage: 5V
- Low clamping voltage
- Low leakage current
- High surge current
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



