Comchip CDBM140L-HF
| Manufacturer |
Comchip
Asian Brands |
| Mfr. Part # | CDBM140L-HF |
| LCSC Part # | C3012683 |
| Package | SOD-123T |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOD-123T |
| Description | Diode 40V 1A Surface Mount SOD-123T |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Comchip | |
| Package | SOD-123T |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
7,250
7,250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0885 | $ 0.44 |
50+ | $ 0.0771 | $ 3.86 |
150+ | $ 0.0714 | $ 10.71 |
500+ | $ 0.0672 | $ 33.60 |
2,500+ | $ 0.0603 | $ 150.75 |
5,000+ | $ 0.0586 | $ 293.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$