Comchip CDBU00340-HF
| Manufacturer |
Comchip
Asian Brands |
| Mfr. Part # | CDBU00340-HF |
| LCSC Part # | C3012663 |
| Package | SOD-523F |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOD-523F |
| Description | Diode Independent 40V 30mA Surface Mount SOD-523F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Comchip | |
| Package | SOD-523F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,020
2,020
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0524 | $ 1.05 |
200+ | $ 0.0448 | $ 8.96 |
600+ | $ 0.041 | $ 24.60 |
4,000+ | $ 0.0354 | $ 141.60 |
8,000+ | $ 0.0331 | $ 264.80 |
20,000+ | $ 0.0319 | $ 638.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$