PAKER SMBJ6.0CA
| Manufacturer |
PAKER
Asian Brands |
| Mfr. Part # | SMBJ6.0CA |
| LCSC Part # | C3012490 |
| Package | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | TVS DIODE 6VWM 10.3VC SMB(DO-214AA) |
| Description | 58.3A@10/1000us 600W@10/1000us 10.3V 7.37V Bidirectional 6V SMB(DO-214AA) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PAKER | |
| Package | SMB(DO-214AA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,500 
3,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.039 $ 0.0371 | $ 0.37 |
100+ | $ 0.0309 $ 0.0294 | $ 2.94 |
300+ | $ 0.0268 $ 0.0255 | $ 7.65 |
3,000+ | $ 0.0237 $ 0.0226 | $ 67.80 |
6,000+ | $ 0.0213 $ 0.0203 | $ 121.80 |
9,000+ | $ 0.0201 $ 0.0191 | $ 171.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$