PROD Tech PSCIAQ3225-201Z
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PSCIAQ3225-201Z |
| LCSC Part # | C3011569 |
| Package | SMD-4P,3.2x2.5mm |
| Customer # | |
| Key Attributes | CMC 200uH 70mA 2LN 15kΩ SMD |
| Description | 200uH@100kHz 2Line Common Mode Choke Surface Mount-4P 3.2x2.5mm 15kΩ@10MHz 70mA DCR 4.8Ω |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Package | SMD-4P,3.2x2.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
470 
470
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3412 $ 0.3071 | $ 1.54 |
50+ | $ 0.2695 $ 0.2426 | $ 12.13 |
150+ | $ 0.2388 $ 0.2150 | $ 32.25 |
1,000+ | $ 0.1955 $ 0.1760 | $ 176.00 |
2,000+ | $ 0.1784 $ 0.1606 | $ 321.20 |
5,000+ | $ 0.1681 $ 0.1513 | $ 756.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$