PROD Tech PDMFAT22148D-203MLB-8P
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PDMFAT22148D-203MLB-8P |
| LCSC Part # | C3011560 |
| Package | Through Hole,28x21mm |
| Customer # | |
| Key Attributes | CMC 20mH 3.5A 4LN TH |
| Description | 20mH@1kHz 200mΩ 4 Through Hole,28x21mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Package | Through Hole,28x21mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
87 
87
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5907 $ 1.3521 | $ 1.35 |
10+ | $ 1.5517 $ 1.3190 | $ 13.19 |
50+ | $ 1.5267 $ 1.2977 | $ 64.89 |
100+ | $ 1.4222 $ 1.2089 | $ 120.89 |
Standard Packaging 50/Full
Tray | ||
Better price for more quantity?
$