PROD Tech PDMTAT068125-680MLU
| Manufacturer | PROD TechAsian Brands |
| MPN | PDMTAT068125-680MLU |
| LCSC Part # | C3011542 |
| Packaging | Through Hole,23x12mm |
| Customer # | |
| Key Attributes | FIXED IND 68uH 10A 19mΩ Through Hole,23x12mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | Through Hole,23x12mm | |
| Current Rating | 10A | |
| Wire Diameter | 1.2mm | |
| Inductance | 68uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 19mΩ | |
| Ratings | - | |
| Type | Toroidal Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 681
681 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9108$ 0.8653 | $ 0.87 |
| 10+ | $ 0.7293$ 0.6929 | $ 6.93 |
| 30+ | $ 0.6385$ 0.6066 | $ 18.20 |
| 100+ | $ 0.53$ 0.5035 | $ 50.35 |
| 500+ | $ 0.4749$ 0.4512 | $ 225.60 |
| 1,000+ | $ 0.4473$ 0.4250 | $ 425.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



