LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Siproin SSP7615-12M5R product image
  • SSP7615-12M5R thumbnail 1
  • SSP7615-12M5R thumbnail 2
  • SSP7615-12M5R thumbnail 3
  • 핀아웃
  • 풋프린트
실제 제품과 다를 수 있음

Siproin SSP7615-12M5R

제조업체
SiproinAsian Brands
제조사 품번
SSP7615-12M5R
LCSC 번호
C3011516
포장
SOT-23-5
고객 번호
주요 제원
High Accuracy, Low Noise, High Speed CMOS Linear Regulator
데이터시트Siproin SSP7615-12M5R
재고 있음: 750
750 재고 있음, 당일 발송
최소값: 5배수: 5판매 단위: Piece
BOM 목록에 추가
수량단가총액
5+$ 0.0928$ 0.46
50+$ 0.0737$ 3.69
150+$ 0.0641$ 9.62
500+$ 0.0569$ 28.45
3,000+$ 0.0498$ 149.40
6,000+$ 0.0469$ 281.40
표준 패키지3000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
제조업체Siproin
포장SOT-23-5
Output Voltage1.2V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)450nA
Output ConfigurationPositive
Operating Voltage8V
Output Current400mA
FeaturesEnable control;Short Circuit Protection;Over Current Protection
Output TypeFixed
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The SSP7615 is a high accuracy, low noise, high speed CMOS Linear regulator with low power consumption and low dropout voltage, which provide large output currents even when the difference of the input-output voltage is small. The devices offer a new level of cost effective performance in cellular phones, laptop and notebook computers, and other portable devices. The current limiter's fold-back circuit also operates as a short circuit protection and an output current limiter at the output pin. The SSP7615 regulators are available in standard SOT23-3, SOT23-5 and DFN 1×1.4 packages. Standard products are Pb-free and Halogen-free.

주요 특징

AI 번역
  • Input voltage: 1.5V~8V
  • Output range: 1.2V~5.0V
  • Maximum output current: 400mA @ VOUT = 3.3V
  • PSRR: 60dB @ 1KHz
  • Dropout voltage: 200mV @ IOUT = 100mA
  • Quiescent current: 0.5μA Typ.
  • Shut-down current: <1μA
  • Recommend capacitor: 1μF
  • Built-in Short-Circuit Protection, Current Limiter

응용 분야

AI 번역
  • Radio control systems
  • Cellphones, radiophone, digital cameras
  • Bluetooth, wireless handsets
  • Others portable consumer equipments