Siproin MAX3085
| Manufacturer | SiproinAsian Brands |
| MPN | MAX3085 |
| LCSC Part # | C3011513 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MAX3085 RS-485/RS-422 Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Siproin | |
| Packaging | SOP-8 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 480uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3085 is a half-duplex high speed transceiver for RS - 485 and RS422 communication. IC contains one driver and one receiver. The MAX3085 has a fail-safe circuit, ensure logical high level of receiver output when receiver input is open or short. It can achieve error-free data transmission of up to 500kbps. The MAX3085 receiver has 1/8 unit load input impedance, allows up to 256 devices can be attached to the bus.
Features
- ESD protection: +15kV HBM
- Fractional unit load allows up to 256 devices on the bus
- +5V operating voltage
- Data transmission up to 1Mbps
- Tri-state output
- SOP8 and DIP8 package
Applications
- RS-485/RS-422 transceiver
- Industrial process control
- Electric meter
- Industrial motor drive
- Automatic HVAC system
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.178 | $ 0.89 |
| 50+ | $ 0.1564 | $ 7.82 |
| 150+ | $ 0.1471 | $ 22.07 |
| 500+ | $ 0.1355 | $ 67.75 |
| 2,500+ | $ 0.1219 | $ 304.75 |
| 4,000+ | $ 0.1188 | $ 475.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Siproin | |
| Packaging | SOP-8 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 480uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3085 is a half-duplex high speed transceiver for RS - 485 and RS422 communication. IC contains one driver and one receiver. The MAX3085 has a fail-safe circuit, ensure logical high level of receiver output when receiver input is open or short. It can achieve error-free data transmission of up to 500kbps. The MAX3085 receiver has 1/8 unit load input impedance, allows up to 256 devices can be attached to the bus.
Features
- ESD protection: +15kV HBM
- Fractional unit load allows up to 256 devices on the bus
- +5V operating voltage
- Data transmission up to 1Mbps
- Tri-state output
- SOP8 and DIP8 package
Applications
- RS-485/RS-422 transceiver
- Industrial process control
- Electric meter
- Industrial motor drive
- Automatic HVAC system
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



