LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC PESD24VS1UA product image
  • PESD24VS1UA thumbnail 1
  • PESD24VS1UA thumbnail 2
  • PESD24VS1UA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC PESD24VS1UARoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
PESD24VS1UA
LCSC Part #
C3011170
Packaging
SOD-323
Customer #
Key Attributes
24VWM 50VC SOD-323
Datasheetpdf iconTECH PUBLIC PESD24VS1UA
In-Stock: 460
460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0392$ 0.78
200+$ 0.031$ 6.20
600+$ 0.0265$ 15.90
3,000+$ 0.0213$ 63.90
9,000+$ 0.0189$ 170.10
21,000+$ 0.0177$ 371.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOD-323
Clamping Voltage50V
Peak Pulse Current (Ipp)7A@8/20us
Peak Pulse Power Dissipation (Ppp)350W@8/20us
Voltage - Breakdown26.7V
Reverse Leakage Current (Ir)500nA
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 350W peak pulse power (8/20μs)
  • Protects one data or power line
  • Ultralow leakage: nA level
  • Operating voltage: 24V
  • Ultra low clamping voltage
  • Complies with following standards:
    • IEC 61000 - 4 - 2 (ESD) immunity test: Air discharge: ±30kV, Contact discharge: ±30kV
    • IEC 61000 - 4 - 5 (Lightning) 7A (8/20us)
    • IEC 61000 - 4 - 4 (EFT) 40A (5/50ns)
  • RoHS Compliant

Applications

AI Translation
  • Cellular Handsets and Accessories
  • Personal Digital Assistants
  • Notebooks and Handhelds
  • Portable Instrumentation
  • Peripherals
  • Pagers Peripherals
  • Desktop and Servers