LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-RJ45-5JA-4-4 product image
  • HC-RJ45-5JA-4-4 thumbnail 1
  • HC-RJ45-5JA-4-4 thumbnail 2
  • HC-RJ45-5JA-4-4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-RJ45-5JA-4-4RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-RJ45-5JA-4-4
LCSC Part #
C3010541
Packaging
Through Hole,Right Angle
Customer #
Key Attributes
CONN MOD JACK RJ45 TH R/A SHIELDED
Datasheetpdf iconHCTL HC-RJ45-5JA-4-4
Custom CablesMOQ 1pc
In-Stock: 1,245
1,245 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8062$ 0.81
10+$ 0.6524$ 6.52
30+$ 0.5747$ 17.24
100+$ 0.4986$ 49.86
500+$ 0.4533$ 226.65
1,000+$ 0.429$ 429.00
Standard Packaging40/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks
ManufacturerHCTL
PackagingThrough Hole,Right Angle
Connector TypeRJ45 Jack
ShieldingShielded
Number of Ports4
Contact PlatingGold
Contact MaterialPhosphor Bronze
Mounting TypeRight Angle

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.