Synoxo F115
| Manufacturer | |
| MPN | F115 |
| LCSC Part # | C3010244 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Single-chip ASK transmitter IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Synoxo | |
| Packaging | SOT-23-6 | |
| Data Rate | 10Kbps | |
| Frequency Range | 300MHz~450MHz | |
| Typical Application Frequency | 315MHz;433.92MHz | |
| Output Power | 13dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Features | Manchester decoding function | |
| Current Of Transmitting | 20mA | |
| Type | Transmitter |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The F113/F115/F117 is a high performance, easy to use, single chip ASK Transmitter IC for remote wireless applications in the 300 to 450MHz frequency band. This transmitter IC is a true “data-in, antenna-out” monolithic device. F113/F115/F117 has three strong attributes: power delivery, operating voltage and operating temperature. In terms of power, the F113/F115/F117 is capable of delivering +13dBm into a 50Ω load. This power level enables a small form factor transmitter (lossy antenna) such as a key fob transmitter to operate near the maximum limit of transmission regulations. In terms of operating voltage, the F113/F115/F117 operates from 2.0V to 3.6V. The F113/F115/F117 will work with most batteries to the end of their useful limits. In terms of operating temperature, the F113/F115/F117 operates from -40°C to +85°C. The F113/F115/F117 is easy to use. It requires a reference frequency (RF carrier frequency divided by 32 times) generated from a crystal with a few additional external parts to create a complete versatile transmitter. The F113/F115/F117 operates with ASK/OOK (Amplitude Shift Keying/On-Off Keyed) UHF receiver types from wide-band super-regenerative radios to narrow-band, high performance super-heterodyne receivers. The F113/F115/F117’s maximum ASK data rate is 10kbps (Manchester Encoding). The F113/F115/F117 transmitter solution is ideal for industrial and consumer applications where simplicity and form factor are important. For enhanced power saving, the F113/F115/F117 includes power managing function. The power managing function Enables transmitter activated as long as high transient data input trigger signals are received. The transmitter will also be automatically switched off if there are no data input transients for a time exceeding approximately 40ms @433.92MHz.
Features
- Complete UHF transmitter
- Frequency range 300MHz to 450MHz
- Data rates up to 10kbps ASK
- Output Power to +13dBm
- Low external part count
- Low voltage operation
- Operate with crystals or ceramic resonators
- Power down modes and wake-up functions to reduce power consumption
Applications
- Fan Controllers
- Remote Power Switches
- Multi-Media Remote Control
- Remote Sensor Data Links
- Infrared Transmitter Replacement
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2732 | $ 0.27 |
| 10+ | $ 0.2683 | $ 2.68 |
| 30+ | $ 0.2634 | $ 7.90 |
| 100+ | $ 0.2602 | $ 26.02 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Synoxo | |
| Packaging | SOT-23-6 | |
| Data Rate | 10Kbps | |
| Frequency Range | 300MHz~450MHz | |
| Typical Application Frequency | 315MHz;433.92MHz | |
| Output Power | 13dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Features | Manchester decoding function | |
| Current Of Transmitting | 20mA | |
| Type | Transmitter |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The F113/F115/F117 is a high performance, easy to use, single chip ASK Transmitter IC for remote wireless applications in the 300 to 450MHz frequency band. This transmitter IC is a true “data-in, antenna-out” monolithic device. F113/F115/F117 has three strong attributes: power delivery, operating voltage and operating temperature. In terms of power, the F113/F115/F117 is capable of delivering +13dBm into a 50Ω load. This power level enables a small form factor transmitter (lossy antenna) such as a key fob transmitter to operate near the maximum limit of transmission regulations. In terms of operating voltage, the F113/F115/F117 operates from 2.0V to 3.6V. The F113/F115/F117 will work with most batteries to the end of their useful limits. In terms of operating temperature, the F113/F115/F117 operates from -40°C to +85°C. The F113/F115/F117 is easy to use. It requires a reference frequency (RF carrier frequency divided by 32 times) generated from a crystal with a few additional external parts to create a complete versatile transmitter. The F113/F115/F117 operates with ASK/OOK (Amplitude Shift Keying/On-Off Keyed) UHF receiver types from wide-band super-regenerative radios to narrow-band, high performance super-heterodyne receivers. The F113/F115/F117’s maximum ASK data rate is 10kbps (Manchester Encoding). The F113/F115/F117 transmitter solution is ideal for industrial and consumer applications where simplicity and form factor are important. For enhanced power saving, the F113/F115/F117 includes power managing function. The power managing function Enables transmitter activated as long as high transient data input trigger signals are received. The transmitter will also be automatically switched off if there are no data input transients for a time exceeding approximately 40ms @433.92MHz.
Features
- Complete UHF transmitter
- Frequency range 300MHz to 450MHz
- Data rates up to 10kbps ASK
- Output Power to +13dBm
- Low external part count
- Low voltage operation
- Operate with crystals or ceramic resonators
- Power down modes and wake-up functions to reduce power consumption
Applications
- Fan Controllers
- Remote Power Switches
- Multi-Media Remote Control
- Remote Sensor Data Links
- Infrared Transmitter Replacement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



