WPMtek SMBJ150A
| Produttore | WPMtekAsian Brands |
| Cod. Prod. | SMBJ150A |
| Cod. LCSC | C3009898 |
| Imballo | SMB(DO-214AA) |
| Numero Cliente | |
| Attr. chiave | TVS DIODE 150VWM 243VC SMB(DO-214AA) |
| Scheda Tecnica | WPMtek SMBJ150A |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | WPMtek | |
| Imballo | SMB(DO-214AA) | |
| Clamping Voltage | 243V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 2.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 185V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 150V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | WPMtek | |
| Imballo | SMB(DO-214AA) | |
| Clamping Voltage | 243V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 2.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 185V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 150V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
Transient Voltage Suppressor (TVS) diodes are widely used in consumer electronics, automotive, telecommunications, and intelligent control systems.
Caratteristiche
Traduzione AI
- Glass passivated or planar junction
- Excellent clamping capability
- Repetition rate (duty cycle): 0.01%
- Low-profile package with low inductance
- 600W peak pulse power capability at 10 x 1000 μs waveform
- Fast response time: 0V to minimum breakdown voltage (V<sub>BR</sub> min) typically less than 1.0ps
- Surface mount application for optimized board space
Applicazioni
Traduzione AI
- Input/Output (I/O) interface
- AC/DC power supply
- Low-frequency signal transmission lines (e.g., RS232, RS485, etc.)
Disponibile: 2,510
2,510 Pronta consegna
Minimo: 10Multiplo: 10Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 10+ | $ 0.0471 | $ 0.47 |
| 100+ | $ 0.0369 | $ 3.69 |
| 300+ | $ 0.0319 | $ 9.57 |
| 3,000+ | $ 0.0268 | $ 80.40 |
| 6,000+ | $ 0.0238 | $ 142.80 |
| 9,000+ | $ 0.0222 | $ 199.80 |
Package Standard3000/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | WPMtek | |
| Imballo | SMB(DO-214AA) | |
| Clamping Voltage | 243V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 2.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 185V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 150V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | WPMtek | |
| Imballo | SMB(DO-214AA) | |
| Clamping Voltage | 243V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 2.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 185V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 150V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
Transient Voltage Suppressor (TVS) diodes are widely used in consumer electronics, automotive, telecommunications, and intelligent control systems.
Caratteristiche
Traduzione AI
- Glass passivated or planar junction
- Excellent clamping capability
- Repetition rate (duty cycle): 0.01%
- Low-profile package with low inductance
- 600W peak pulse power capability at 10 x 1000 μs waveform
- Fast response time: 0V to minimum breakdown voltage (V<sub>BR</sub> min) typically less than 1.0ps
- Surface mount application for optimized board space
Applicazioni
Traduzione AI
- Input/Output (I/O) interface
- AC/DC power supply
- Low-frequency signal transmission lines (e.g., RS232, RS485, etc.)
C3009898 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



