LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW04024K87FKEDC product image
  • CRCW04024K87FKEDC thumbnail 1
  • CRCW04024K87FKEDC thumbnail 2
  • CRCW04024K87FKEDC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW04024K87FKEDCRoHS

Manufacturer
MPN
CRCW04024K87FKEDC
LCSC Part #
C3009723
Packaging
0402
Customer #
Key Attributes
RES 4.87kΩ ±1% 63mW 0402
Datasheetpdf iconVISHAY CRCW04024K87FKEDC
In-Stock: 5,500
5,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0036$ 0.36
1,000+$ 0.0027$ 2.70
3,000+$ 0.0022$ 6.60
10,000+$ 0.002$ 20.00
50,000+$ 0.0017$ 85.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Resistance4.87kΩ
Power(Watts)63mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece