LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C8871FSRE5 product image
Images for reference only

VISHAY RLR05C8871FSRE5

Manufacturer
MPN
RLR05C8871FSRE5
LCSC Part #
C3009677
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 8.87kΩ ±1% 0.125W Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY RLR05C8871FSRE5
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5425$ 1.54
200+$ 0.5969$ 119.38
500+$ 0.5767$ 288.35
1,000+$ 0.5659$ 565.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance8.87kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece