LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 593D227X06R3D2TE3 product image
Images for reference only

VISHAY 593D227X06R3D2TE3RoHS

Manufacturer
MPN
593D227X06R3D2TE3
LCSC Part #
C3009478
Packaging
2917
Customer #
Key Attributes
220uF ±20% 6.3V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY 593D227X06R3D2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7052$ 0.71
200+$ 0.2732$ 54.64
500+$ 0.2639$ 131.95
1,000+$ 0.2593$ 259.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance220uF
Voltage Rating6.3V
Equivalent Series Resistance(ESR)100mΩ
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece