LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW1206274RFKEA product image
  • CRCW1206274RFKEA thumbnail 1
  • CRCW1206274RFKEA thumbnail 2
  • CRCW1206274RFKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW1206274RFKEARoHS

Manufacturer
MPN
CRCW1206274RFKEA
LCSC Part #
C3009438
Packaging
1206
Customer #
Key Attributes
RES 274Ω ±1% 0.25W 1206
Datasheetpdf iconVISHAY CRCW1206274RFKEA
In-Stock: 170
170 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0328$ 0.33
100+$ 0.032$ 3.20
300+$ 0.0314$ 9.42
1,000+$ 0.0309$ 30.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance274Ω
Power(Watts)250mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%