LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
VISHAY CRCW0603576RFKEA product image
  • CRCW0603576RFKEA thumbnail 1
  • CRCW0603576RFKEA thumbnail 2
  • CRCW0603576RFKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0603576RFKEARoHS

Manufacturer
MPN
CRCW0603576RFKEA
LCSC Part #
C3009353
Packaging
0603
Customer #
Key Attributes
RES 576Ω ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW0603576RFKEA
In-Stock: 3,120
3,120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0285$ 0.0029$ 0.06
200+$ 0.0226$ 0.0023$ 0.46
600+$ 0.0194$ 0.0020$ 1.20
5,000+$ 0.0174$ 0.0018$ 9.00
10,000+$ 0.0157$ 0.0016$ 16.00
20,000+$ 0.0148$ 0.0015$ 30.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance576Ω
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece