VISHAY RH0506R000FE02
| Manufacturer | |
| Mfr. Part # | RH0506R000FE02 |
| LCSC Part # | C3009348 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 6Ω ±1% 50W |
| Description | 6Ω 50W Wirewound Resistor ±1% ±50ppm/℃ Through Hole Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.6787 | $ 8.68 |
10+ | $ 7.6045 | $ 76.05 |
30+ | $ 6.9491 | $ 208.47 |
100+ | $ 6.4005 | $ 640.05 |
Standard Packaging 5/Full
Reel | ||