LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
VISHAY CRCW08057K87FKEA product image
  • CRCW08057K87FKEA thumbnail 1
  • CRCW08057K87FKEA thumbnail 2
  • CRCW08057K87FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW08057K87FKEARoHS

Manufacturer
MPN
CRCW08057K87FKEA
LCSC Part #
C3009252
Packaging
0805
Customer #
Key Attributes
RES 7.87kΩ ±1% 0.125W 0805
Datasheetpdf iconVISHAY CRCW08057K87FKEA
In-Stock: 780
780 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.064$ 0.0064$ 0.06
100+$ 0.0516$ 0.0052$ 0.52
300+$ 0.0454$ 0.0046$ 1.38
1,000+$ 0.0408$ 0.0041$ 4.10
5,000+$ 0.0371$ 0.0038$ 19.00
10,000+$ 0.0352$ 0.0036$ 36.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance7.87kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%