VISHAY CRCW1210100KJNEA
| Manufacturer | |
| Mfr. Part # | CRCW1210100KJNEA |
| LCSC Part # | C3009234 |
| Package | 1210 |
| Customer # | |
| Key Attributes | RES 100kΩ ±5% 500mW 1210 |
| Description | 500mW 100kΩ ±200ppm/℃ Thick Film Resistor ±5% 1210 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,950 
1,950
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0432 $ 0.0316 | $ 0.32 |
100+ | $ 0.0351 $ 0.0257 | $ 2.57 |
300+ | $ 0.0311 $ 0.0227 | $ 6.81 |
1,000+ | $ 0.0281 $ 0.0206 | $ 20.60 |
5,000+ | $ 0.0257 $ 0.0188 | $ 94.00 |
10,000+ | $ 0.0245 $ 0.0179 | $ 179.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$