LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3% OFF
VISHAY K101J15C0GF5TL2 product image
  • K101J15C0GF5TL2 thumbnail 1
  • K101J15C0GF5TL2 thumbnail 2
  • K101J15C0GF5TL2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY K101J15C0GF5TL2RoHS

Manufacturer
MPN
K101J15C0GF5TL2
LCSC Part #
C3009171
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CAP CER 100pF 50V C0G TH
Datasheetpdf iconVISHAY K101J15C0GF5TL2
In-Stock: 1,755
1,755 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1307$ 0.1268$ 0.63
50+$ 0.1065$ 0.1034$ 5.17
150+$ 0.0944$ 0.0916$ 13.74
500+$ 0.0854$ 0.0829$ 41.45
2,500+$ 0.0781$ 0.0758$ 189.50
4,000+$ 0.0745$ 0.0723$ 289.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=2.5mm
Capacitance100pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating50V
Pin Spacing2.5mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece