VISHAY MRS25000C1001FC100
| Manufacturer | |
| Mfr. Part # | MRS25000C1001FC100 |
| LCSC Part # | C3009156 |
| Package | Through Hole,D2.5xL6.5mm |
| Customer # | |
| Key Attributes | RES 1kΩ ±1% 600mW Through Hole,D2.5xL6.5mm |
| Description | 1kΩ 600mW Metal Film Resistor ±50ppm/℃ ±1% Through Hole,D2.5xL6.5mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,D2.5xL6.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
100
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3251 | $ 0.33 |
10+ | $ 0.3172 | $ 3.17 |
30+ | $ 0.3124 | $ 9.37 |
100+ | $ 0.3076 | $ 30.76 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$