LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW080590R9FKEA product image
  • CRCW080590R9FKEA thumbnail 1
  • CRCW080590R9FKEA thumbnail 2
  • CRCW080590R9FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW080590R9FKEARoHS

Manufacturer
MPN
CRCW080590R9FKEA
LCSC Part #
C3009148
Packaging
0805
Customer #
Key Attributes
RES 90.9Ω ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW080590R9FKEA
In-Stock: 350
350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.012$ 0.60
500+$ 0.0092$ 4.60
1,500+$ 0.0077$ 11.55
5,000+$ 0.0068$ 34.00
25,000+$ 0.006$ 150.00
50,000+$ 0.0055$ 275.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance90.9Ω
Power(Watts)125mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece