VISHAY CRCW06035K60JNEA
| Manufacturer | |
| Mfr. Part # | CRCW06035K60JNEA |
| LCSC Part # | C3009078 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 5.6kΩ ±5% 0.1W 0603 |
| Description | 100mW 5.6kΩ Thick Film Resistor ±200ppm/℃ ±5% 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,420
1,420
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0322 | $ 0.64 |
200+ | $ 0.0256 | $ 5.12 |
600+ | $ 0.0219 | $ 13.14 |
5,000+ | $ 0.0197 | $ 98.50 |
10,000+ | $ 0.0178 | $ 178.00 |
20,000+ | $ 0.0168 | $ 336.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$