LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0805392RFKEA product image
  • CRCW0805392RFKEA thumbnail 1
  • CRCW0805392RFKEA thumbnail 2
  • CRCW0805392RFKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0805392RFKEARoHS

Manufacturer
MPN
CRCW0805392RFKEA
LCSC Part #
C3009038
Packaging
0805
Customer #
Key Attributes
RES 392Ω ±1% 0.125W 0805
Datasheetpdf iconVISHAY CRCW0805392RFKEA
In-Stock: 2,400
2,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0073$ 0.73
1,000+$ 0.0059$ 5.90
5,000+$ 0.0051$ 25.50
10,000+$ 0.0046$ 46.00
50,000+$ 0.0042$ 210.00
100,000+$ 0.004$ 400.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance392Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece