VISHAY IRFR320TRPbF
| Manufacturer | |
| MPN | IRFR320TRPbF |
| LCSC Part # | C3009 |
| Packaging | DPAK(TO-252) |
| Customer # | |
| Key Attributes | MOSFET N-CH 400V 3.1A DPAK(TO-252) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | DPAK(TO-252) | |
| Drain to Source Voltage | 400V | |
| Output Capacitance(Coss) | 120pF | |
| Current - Continuous Drain(Id) | 3.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 42W | |
| Reverse Transfer Capacitance (Crss@Vds) | 47pF | |
| RDS(on) | 1.8Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 350pF | |
| Gate Charge(Qg) | 20nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Third generation Power MOSFETs provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The DPAK is designed for surface mounting using vapor phase, infrared, or wave soldering techniques. The straight lead version (IRFU, SiHFU series) is for through-hole mounting applications. Power dissipation levels up to 1.5 W are possible in typical surface mount applications.
Features
AI Translation
- Dynamic dV/dt Rating
- Repetitive Avalanche Rated
- Surface Mount (IRFR320,SiHFR320) RoHS
- Straight Lead (IRFU320,SiHFU320) COMPLIAN
- Available in Tape and Reel HALOEE
- Fast Switching Available
- Ease of Paralleling
In-Stock: 751
751 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5353 | $ 0.54 |
| 10+ | $ 0.4257 | $ 4.26 |
| 30+ | $ 0.3805 | $ 11.42 |
| 100+ | $ 0.3225 | $ 32.25 |
| 500+ | $ 0.2967 | $ 148.35 |
| 1,000+ | $ 0.2806 | $ 280.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |


