LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY S2G-E3/52T product image
  • S2G-E3/52T thumbnail 1
  • S2G-E3/52T thumbnail 2
  • S2G-E3/52T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY S2G-E3/52TRoHS

Manufacturer
MPN
S2G-E3/52T
LCSC Part #
C3008905
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
DIODE STANDARD 400V 1.5A SMB(DO-214AA)
Datasheetpdf iconVISHAY S2G-E3/52T
In-Stock: 13,950
13,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0778$ 0.39
50+$ 0.0676$ 3.38
150+$ 0.0625$ 9.38
750+$ 0.0587$ 44.03
2,250+$ 0.0556$ 125.10
5,250+$ 0.0541$ 284.03
Standard Packaging750/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingSMB(DO-214AA)
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)400V
Voltage - Forward(Vf@If)1.15V@1.5A
Reverse Leakage Current (Ir)1uA
Non-Repetitive Peak Forward Surge Current50A
Current - Rectified1.5A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging750
Sales UnitPiece

Features

AI Translation
  • Low profile package Available
  • Ideal for automated placement
  • Glass passivated pellet chip junction
  • Low forward voltage drop RoHS
  • Low leakage current COMPLIANT HALOGEN
  • High forward surge capability FREE
  • Meets MSL level 1, per J - STD - 020, LF maximum peak of 260 ℃
  • AEC - Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3

Applications

AI Translation
  • For use in general purpose rectification of power supplies, inverters, converters and freewheeling diodes for consumer, automotive and telecommunication.