LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW08052K20JNEA product image
  • CRCW08052K20JNEA thumbnail 1
  • CRCW08052K20JNEA thumbnail 2
  • CRCW08052K20JNEA thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY CRCW08052K20JNEARoHS

Manufacturer
MPN
CRCW08052K20JNEA
LCSC Part #
C3008897
Packaging
0805
Customer #
Key Attributes
RES 2.2kΩ ±5% 0.125W 0805
Datasheetpdf iconVISHAY CRCW08052K20JNEA
In-Stock: 13,900
13,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0062$ 0.62
1,000+$ 0.0048$ 4.80
5,000+$ 0.004$ 20.00
10,000+$ 0.0035$ 35.00
50,000+$ 0.0031$ 155.00
100,000+$ 0.0029$ 290.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance2.2kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece