LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0402140KFKED product image
  • CRCW0402140KFKED thumbnail 1
  • CRCW0402140KFKED thumbnail 2
  • CRCW0402140KFKED thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0402140KFKEDRoHS

Manufacturer
MPN
CRCW0402140KFKED
LCSC Part #
C3008838
Packaging
0402
Customer #
Key Attributes
RES 140kΩ ±1% 0.063W 0402
Datasheetpdf iconVISHAY CRCW0402140KFKED
In-Stock: 3,300
3,300 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0044$ 0.44
1,000+$ 0.0035$ 3.50
3,000+$ 0.003$ 9.00
10,000+$ 0.0027$ 27.00
50,000+$ 0.0024$ 120.00
100,000+$ 0.0023$ 230.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)63mW
Resistance140kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%