LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW040230K0FKEDC product image
  • CRCW040230K0FKEDC thumbnail 1
  • CRCW040230K0FKEDC thumbnail 2
  • CRCW040230K0FKEDC thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY CRCW040230K0FKEDCRoHS

Manufacturer
MPN
CRCW040230K0FKEDC
LCSC Part #
C3008824
Packaging
0402
Customer #
Key Attributes
RES 30kΩ ±1% 0.063W 0402
Datasheetpdf iconVISHAY CRCW040230K0FKEDC

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)63mW
Resistance30kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece
In-Stock: 13,100
13,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0055$ 0.55
1,000+$ 0.0044$ 4.40
3,000+$ 0.0038$ 11.40
10,000+$ 0.0035$ 35.00
50,000+$ 0.0032$ 160.00
100,000+$ 0.003$ 300.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$