HDGC HDGC0802WR-S-16P
| Manufacturer |
HDGC
Asian Brands |
| Mfr. Part # | HDGC0802WR-S-16P |
| LCSC Part # | C3008679 |
| Package | SMD,P=0.8mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN HEADER SMD R/A 16POS 0.8mm |
| Description | 16P 1x16P -25℃~+85℃ Beige 0.8mm 30V 16 500mA 1 Surface Mount, Right Angle SMD,P=0.8mm,Surface Mount,Right Angle Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HDGC | |
| Package | SMD,P=0.8mm,Surface Mount,Right Angle |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
3,603 
3,603
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4067 $ 0.3254 | $ 0.33 |
10+ | $ 0.3229 $ 0.2584 | $ 2.58 |
30+ | $ 0.2872 $ 0.2298 | $ 6.89 |
100+ | $ 0.2406 $ 0.1925 | $ 19.25 |
500+ | $ 0.2143 $ 0.1715 | $ 85.75 |
1,000+ | $ 0.2034 $ 0.1628 | $ 162.80 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$