TOSHIBA TLP293(BLL-TPL,E
| Manufacturer | |
| Mfr. Part # | TLP293(BLL-TPL,E |
| LCSC Part # | C3008594 |
| Package | SO-4-175mil |
| Customer # | |
| Key Attributes | Photocouplers Infrared LED & Photo Transistor |
| Description | 50mA 200mV@1mA,0.2mA 80V 5V 1.25V DC SO-4-175mil Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Package | SO-4-175mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,425 
1,425
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3304 | $ 1.65 |
50+ | $ 0.2594 | $ 12.97 |
150+ | $ 0.229 | $ 34.35 |
500+ | $ 0.1806 | $ 90.30 |
2,500+ | $ 0.1637 | $ 409.25 |
5,000+ | $ 0.1536 | $ 768.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$