LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TLP290(BL-TP,SE product image
  • TLP290(BL-TP,SE thumbnail 1
  • TLP290(BL-TP,SE thumbnail 2
  • TLP290(BL-TP,SE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TLP290(BL-TP,SERoHS

Manufacturer
MPN
TLP290(BL-TP,SE
LCSC Part #
C3008592
Packaging
SOIC-4-4.55mm
Customer #
Key Attributes
SOIC-4-4.55mm Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf iconTOSHIBA TLP290(BL-TP,SE
In-Stock: 2,079
2,079 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3944$ 0.39
10+$ 0.2991$ 2.99
30+$ 0.2587$ 7.76
100+$ 0.2069$ 20.69
500+$ 0.1843$ 92.15
1,000+$ 0.1698$ 169.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerTOSHIBA
PackagingSOIC-4-4.55mm
Fall time-
Rise time-
Output Current-
Load Voltage-
Reverse Voltage-
Current transfer ratio-;-
Voltage - Forward(Vf)-
Forward Current(If)-
Number of Channels-
Total Power Dissipation(Pd)-
Operating Temperature-
Output Type-
Input type-
Isolation Voltage(Vrms)-
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece