SHOU HAN MSS12C02LS-HB2.0
| Manufacturer | SHOU HANAsian Brands |
| MPN | MSS12C02LS-HB2.0 |
| LCSC Part # | C3008584 |
| Packaging | SMD,6.7x2.8mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,6.7x2.8mm | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 50mA | |
| Circuit | SPDT | |
| Switch Height | 3.4mm | |
| Length | 6.65mm | |
| Voltage Rating | 12V | |
| Width | 2.75mm | |
| Actuator Color | Black | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,605
3,605 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0815$ 0.0775 | $ 0.39 |
| 50+ | $ 0.072$ 0.0684 | $ 3.42 |
| 150+ | $ 0.0673$ 0.0640 | $ 9.60 |
| 500+ | $ 0.0637$ 0.0606 | $ 30.30 |
| 2,000+ | $ 0.0592$ 0.0563 | $ 112.60 |
| 4,000+ | $ 0.0578$ 0.0550 | $ 220.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



