EVERLIGHT 23-21/BHC-AP1Q2/3A
| Manufacturer | |
| Mfr. Part # | 23-21/BHC-AP1Q2/3A |
| LCSC Part # | C3008539 |
| Package | 1206 |
| Customer # | |
| Description | 3.3V 468nm 130° Blue 1206 LED Indication - Discrete RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,705
2,705
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.094 | $ 0.47 |
50+ | $ 0.075 | $ 3.75 |
150+ | $ 0.0656 | $ 9.84 |
500+ | $ 0.0584 | $ 29.20 |
3,000+ | $ 0.0464 | $ 139.20 |
6,000+ | $ 0.0435 | $ 261.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$