NCC ERWE401LGN682MEF5U
| Manufacturer | |
| Mfr. Part # | ERWE401LGN682MEF5U |
| LCSC Part # | C3008509 |
| Package | Screw Terminals,D76.2xL155mm |
| Customer # | |
| Description | 6800uF 400V ±20% 17.3A@120Hz Screw Terminals,D76.2xL155mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Package | Screw Terminals,D76.2xL155mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 39.3366 | $ 39.34 |
3+ | $ 37.4794 | $ 112.44 |
30+ | $ 35.6222 | $ 1068.67 |
Standard Packaging 10/Full
Box | ||
Better price for more quantity?
$