Mini-Circuits PMA2-123LN+
| Manufacturer | |
| Mfr. Part # | PMA2-123LN+ |
| LCSC Part # | C3008203 |
| Package | DFN-8-EP |
| Customer # | |
| Key Attributes | Ultra-Wideband, Low-Noise, High-IP3 Monolithic Amplifier |
| Description | 500MHz~12GHz 15.3dB 3.1dB 15.3dBm 68mA DFN-8-EP RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Package | DFN-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
4
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 17.0171 | $ 17.02 |
10+ | $ 15.5717 | $ 155.72 |
30+ | $ 14.2425 | $ 427.28 |
100+ | $ 13.081 | $ 1308.10 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$