MSKSEMI BCP56-MS
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | BCP56-MS |
| LCSC Part # | C3008127 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | TRANS NPN 80V 1A SOT-223 |
| Description | Bipolar (BJT) Transistor NPN 80V 1A 100MHz 1.5W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MSKSEMI | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
300
300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0704 $ 0.0634 | $ 0.63 |
100+ | $ 0.0559 $ 0.0504 | $ 5.04 |
300+ | $ 0.0486 $ 0.0438 | $ 13.14 |
1,000+ | $ 0.042 $ 0.0378 | $ 37.80 |
5,000+ | $ 0.0377 $ 0.0340 | $ 170.00 |
10,000+ | $ 0.0355 $ 0.0320 | $ 320.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$