LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI RCLAMP0522P-MS product image
  • RCLAMP0522P-MS thumbnail 1
  • RCLAMP0522P-MS thumbnail 2
  • RCLAMP0522P-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI RCLAMP0522P-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
RCLAMP0522P-MS
LCSC Part #
C3008124
Packaging
SLP1610-4
Customer #
Key Attributes
ESD DIODE 5VWM 15VC SLP1610-4
Datasheetpdf iconMSKSEMI RCLAMP0522P-MS
In-Stock: 1,660
1,660 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0599$ 0.60
100+$ 0.0474$ 4.74
300+$ 0.0411$ 12.33
3,000+$ 0.0364$ 109.20
6,000+$ 0.0326$ 195.60
9,000+$ 0.0307$ 276.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMSKSEMI
PackagingSLP1610-4
Clamping Voltage15V
Peak Pulse Current (Ipp)3A
Peak Pulse Power Dissipation (Ppp)150W
Voltage - Breakdown5.8V
typeESD
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 150W peak pulse power (tp = 8/20μs)
  • SLP1610-4 package
  • Bidirectional configuration
  • Solid-state silicon avalanche technology
  • Low clamping voltage
  • Low leakage current
  • Low capacitance (Cj = 0.3pF typical, IO to IO)
  • Protection for single data/power line, compliant with:
    • IEC 61000-4-2 ±15kV contact discharge, ±20kV air discharge
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning Surge) 4A (8/20μs)

Applications

AI Translation
  • Digital Visual Interface
  • MDDI Port
  • PCI Express
  • eSATA Interface