MSKSEMI ESD5Z3.3T1G-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | ESD5Z3.3T1G-MS |
| LCSC Part # | C3008119 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | ESD DIODE 3.3VWM 14.1VC SOD-523 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOD-523 | |
| Clamping Voltage | 14.1V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 11.2A | |
| Peak Pulse Power Dissipation (Ppp) | 200W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 5V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOD-523 | |
| Clamping Voltage | 14.1V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 11.2A | |
| Peak Pulse Power Dissipation (Ppp) | 200W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 5V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Small Body Outline Dimensions
- Low Body Height
- Stand−off Voltage: 2.5 V - 12 V
- Peak Power up to 200 Watts @ 8 x 20 μs Pulse
- Low Leakage
- Response Time is Typically <1 ns ESD Rating of Class 3 (>16 kV) per Human Body Model
- IEC61000−4−2 Level 4 ESD Protection
- IEC61000−4−4 Level 4 EFT Protection
- We declare that the material of product compliance with RoHS requirements. S- Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable.
Applications
AI Translation
- Cellular phones
- Portable devices
- Digital cameras
- Power supplies
In-Stock: 357,650
357,650 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0154$ 0.0147 | $ 0.74 |
| 500+ | $ 0.0125$ 0.0119 | $ 5.95 |
| 3,000+ | $ 0.0094$ 0.0090 | $ 27.00 |
| 6,000+ | $ 0.0084$ 0.0080 | $ 48.00 |
| 24,000+ | $ 0.0076$ 0.0073 | $ 175.20 |
| 51,000+ | $ 0.0071$ 0.0068 | $ 346.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOD-523 | |
| Clamping Voltage | 14.1V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 11.2A | |
| Peak Pulse Power Dissipation (Ppp) | 200W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 5V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOD-523 | |
| Clamping Voltage | 14.1V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 11.2A | |
| Peak Pulse Power Dissipation (Ppp) | 200W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 5V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Small Body Outline Dimensions
- Low Body Height
- Stand−off Voltage: 2.5 V - 12 V
- Peak Power up to 200 Watts @ 8 x 20 μs Pulse
- Low Leakage
- Response Time is Typically <1 ns ESD Rating of Class 3 (>16 kV) per Human Body Model
- IEC61000−4−2 Level 4 ESD Protection
- IEC61000−4−4 Level 4 EFT Protection
- We declare that the material of product compliance with RoHS requirements. S- Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable.
Applications
AI Translation
- Cellular phones
- Portable devices
- Digital cameras
- Power supplies
C3008119 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



