LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI SOD4007-MS product image
  • SOD4007-MS thumbnail 1
  • SOD4007-MS thumbnail 2
  • SOD4007-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI SOD4007-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
SOD4007-MS
LCSC Part #
C3008061
Packaging
SOD-123FL
Customer #
Key Attributes
DIODE STANDARD 1kV 1A SOD-123FL
Datasheetpdf iconMSKSEMI SOD4007-MS
In-Stock: 303,700
303,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0074$ 0.0071$ 0.71
1,000+$ 0.006$ 0.0057$ 5.70
3,000+$ 0.0045$ 0.0043$ 12.90
9,000+$ 0.0041$ 0.0039$ 35.10
51,000+$ 0.0036$ 0.0035$ 178.50
99,000+$ 0.0034$ 0.0033$ 326.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMSKSEMI
PackagingSOD-123FL
Operating Junction Temperature Range-55℃~+150℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)1kV
Voltage - Forward(Vf@If)1.1V@1A
Reverse Leakage Current (Ir)10uA@1kV
Non-Repetitive Peak Forward Surge Current25A
Current - Rectified1A

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Glass passivated standard rectifier
  • Ultra-thin profile — typical height 1.0 mm
  • Low forward voltage drop
  • Low leakage current
  • Moisture sensitivity: Level 1, compliant with J-STD-020
  • AEC-Q101 qualified
  • High-temperature soldering guaranteed: 260°C / 10 seconds
  • Halogen-free per IEC 61249-2-21

Applications

AI Translation
  • Lighting
  • Mobile phones
  • Portable devices
  • Power supplies
  • Other consumer applications