LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI ESDA6V8AV6-MS product image
  • ESDA6V8AV6-MS thumbnail 1
  • ESDA6V8AV6-MS thumbnail 2
  • ESDA6V8AV6-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI ESDA6V8AV6-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
ESDA6V8AV6-MS
LCSC Part #
C3008058
Packaging
SOT-563
Customer #
Key Attributes
ESD DIODE 5VWM 14.4VC SOT-563
Datasheetpdf iconMSKSEMI ESDA6V8AV6-MS
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.134$ 0.1273$ 0.64
50+$ 0.1108$ 0.1053$ 5.27
150+$ 0.0992$ 0.0943$ 14.15
500+$ 0.0905$ 0.0860$ 43.00
3,000+$ 0.0652$ 0.0620$ 186.00
6,000+$ 0.0617$ 0.0587$ 352.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMSKSEMI
PackagingSOT-563
Clamping Voltage14.4V
Peak Pulse Current (Ipp)1.6A
Peak Pulse Power Dissipation (Ppp)20W
Voltage - Breakdown6.2V
typeESD
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 100W peak pulse power (tP = 8/20μs)
  • SOT-563 package
  • Protects four bidirectional lines and five unidirectional lines
  • Low clamping voltage
  • Low capacitance
  • Operating voltage: 5V
  • RoHS compliant, provides transient protection for high-speed data lines per IEC61000-4-2 (ESD) ±15kV (air discharge) / ±8kV (contact discharge)
  • Lead finish: 100% matte tin
  • Mounting position: any
  • Qualified maximum reflow temperature: 260℃
  • Device meets MSL 1 requirements
  • Pure tin plating thickness: 7~17 um
  • Lead coplanarity: ≤3mil

Applications

AI Translation
  • Communication systems & mobile phones
  • Printers
  • Notebooks & handheld computers
  • Personal digital assistants
  • Video equipment