NATLINEAR LN809C3041MR-G
| Manufacturer |
NATLINEAR
Asian Brands |
| Mfr. Part # | LN809C3041MR-G |
| LCSC Part # | C3008018 |
| Package | SOT-23-3L |
| Customer # | |
| Key Attributes | Built-in delay, high-precision, and low-power voltage detection |
| Description | 350ms -30℃~+85℃ SOT-23-3L Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | NATLINEAR | |
| Package | SOT-23-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0236 | $ 0.24 |
100+ | $ 0.0231 | $ 2.31 |
300+ | $ 0.0228 | $ 6.84 |
1,000+ | $ 0.0224 | $ 22.40 |
Standard Packaging 3000/Full
Reel | ||