HGSEMI CD4078BM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | CD4078BM/TR |
| LCSC Part # | C3007969 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | CMOS 8-Input NOR/OR High-Voltage Types |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-14 | |
| Features | - | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 4000 Series | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 5uA | |
| Voltage - Supply | 5V~18V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 8;8 | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 75ns@10V,50pF | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CD4078B NOR/OR Gate provides the system designer with direct implementa-tion of the positivelogic 8-input NOR and OR functions and supplements the existing family of CMOS gates. The CD4078B types are supplied in 14-lead dual-in-line plastic packages (N suffix), 14-lead small-outline packages (M suffixes) and 14 lead thin shrink small-outline packages (MT suffixes).
Features
AI Translation
- Medium-Speed Operation: tPHL, tPLH = 75ns(typ.) at VDD = 10V
- Buffered inputs and output
- 5V, 10V and 15V parametric ratings
- Standardized symmetrical output characteristics
- 100% tested for quiescent current at 20V
- Maximum input current of 1uA at 18V over full package-temperature range; 100nA at 18V and 25°C
- Noise margin (over full package-temperature range): 1V at VDD = 5V, 2V at VDD = 10V, 2.5V at VDD = 15V
- Meets all requirements of JEDEC Tentative Standard No. 13B “Standard Specifications for Description of B Series CMOS Devices”
In-Stock: 885
885 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1595 | $ 0.80 |
| 50+ | $ 0.1275 | $ 6.38 |
| 150+ | $ 0.1137 | $ 17.06 |
| 500+ | $ 0.0966 | $ 48.30 |
| 2,500+ | $ 0.0866 | $ 216.50 |
| 5,000+ | $ 0.082 | $ 410.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-14 | |
| Features | - | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 4000 Series | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 5uA | |
| Voltage - Supply | 5V~18V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 8;8 | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 75ns@10V,50pF | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CD4078B NOR/OR Gate provides the system designer with direct implementa-tion of the positivelogic 8-input NOR and OR functions and supplements the existing family of CMOS gates. The CD4078B types are supplied in 14-lead dual-in-line plastic packages (N suffix), 14-lead small-outline packages (M suffixes) and 14 lead thin shrink small-outline packages (MT suffixes).
Features
AI Translation
- Medium-Speed Operation: tPHL, tPLH = 75ns(typ.) at VDD = 10V
- Buffered inputs and output
- 5V, 10V and 15V parametric ratings
- Standardized symmetrical output characteristics
- 100% tested for quiescent current at 20V
- Maximum input current of 1uA at 18V over full package-temperature range; 100nA at 18V and 25°C
- Noise margin (over full package-temperature range): 1V at VDD = 5V, 2V at VDD = 10V, 2.5V at VDD = 15V
- Meets all requirements of JEDEC Tentative Standard No. 13B “Standard Specifications for Description of B Series CMOS Devices”
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



