HGSEMI CD4049UBM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | CD4049UBM/TR |
| LCSC Part # | C3007964 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Six-buffer logic level conversion |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Features | Level shifting |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4049UB and CD4050B are monolithic wide-voltage-range CMOS hex buffer ICs featuring low power consumption, high noise immunity, and flexible application. These devices require only a single supply voltage VDD to achieve logic level translation. When used as logic level translators, the input high level VIH can exceed the supply voltage VDD. They can be used for CMOS-to-DTL and TTL level translation, or as CMOS current drivers. At VDD = 5.0V, they are capable of driving 2 DTL/TTL loads over the entire operating temperature range.
Features
- Wide supply voltage range: 5.0 ~ 15 V
- Drives 2 TTL loads over entire operating temperature range at VDD = 5.0V
- High sink/source current capability
- Dedicated input protection network allows input voltage to exceed VDD
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1458 | $ 0.73 |
| 50+ | $ 0.113 | $ 5.65 |
| 150+ | $ 0.099 | $ 14.85 |
| 500+ | $ 0.0815 | $ 40.75 |
| 2,500+ | $ 0.0763 | $ 190.75 |
| 5,000+ | $ 0.0716 | $ 358.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Features | Level shifting |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4049UB and CD4050B are monolithic wide-voltage-range CMOS hex buffer ICs featuring low power consumption, high noise immunity, and flexible application. These devices require only a single supply voltage VDD to achieve logic level translation. When used as logic level translators, the input high level VIH can exceed the supply voltage VDD. They can be used for CMOS-to-DTL and TTL level translation, or as CMOS current drivers. At VDD = 5.0V, they are capable of driving 2 DTL/TTL loads over the entire operating temperature range.
Features
- Wide supply voltage range: 5.0 ~ 15 V
- Drives 2 TTL loads over entire operating temperature range at VDD = 5.0V
- High sink/source current capability
- Dedicated input protection network allows input voltage to exceed VDD
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



