LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI LM340MP-5.0/TR product image
  • LM340MP-5.0/TR thumbnail 1
  • LM340MP-5.0/TR thumbnail 2
  • LM340MP-5.0/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI LM340MP-5.0/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
LM340MP-5.0/TR
LCSC Part #
C3007957
Packaging
SOT-223
Customer #
Key Attributes
Three-terminal fixed positive voltage regulator circuit
Datasheetpdf iconHGSEMI LM340MP-5.0/TR
In-Stock: 2,325
2,325 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1931$ 0.97
50+$ 0.1522$ 7.61
150+$ 0.1346$ 20.19
500+$ 0.1127$ 56.35
2,500+$ 0.1006$ 251.50
5,000+$ 0.0947$ 473.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHGSEMI
PackagingSOT-223
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage35V
Output Current1A
Output TypeFixed
FeaturesThermal shutdown;Short Circuit Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM340-xx series are voltage regulator circuits for televisions, radios/recorders, electronic instruments, and equipment. Available output voltages include 5.0, 6.0, 8.0, 9.0, 10, 12, 15, 18, and 24. Offered in 3-lead plastic TO-220 and TO-263 packages with heatsink tab. LM340-5.0 is also available in SOT223 package.

Features

AI Translation
  • High output current, Imax = 1A
  • No external components required
  • Built-in over-temperature and short-circuit protection