HGSEMI CD4053BMT/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | CD4053BMT/TR |
| LCSC Part # | C3007953 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Three dual-channel analog multiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | HGSEMI | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~15V | |
| Number of Channels | 3 | |
| Ron | 90Ω | |
| Con | 0.2pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4053B is a 3-channel, dual-path analog multiplexer designed with advanced CMOS technology, configured as a single-pole double-throw analog switch. It features three independent channel control inputs A, B, C and one enable input INH. The channel control inputs A, B, C individually control which of the two paths in each of the 3 switches is open, while the other remains closed.
Features
- Low input current: IIN ≤ 1uA
- Low quiescent current: IDD = 0.2uA (typical)
- Low on-resistance: 90Ω (typical)
- Channel leakage current: ±100pA (typical)
- Wide supply voltage VDD - VSS range: 3~15V
- Break-before-make switching eliminates channel overlap
- SPDT analog switch configuration
- Package options: DIP-16, SOP-16, TSOP-16, QSOP-16, QFN-16 3*3
Applications
- Analog and digital multiplexing and demultiplexing
- Logic level translation for digital address signals
- Signal gating
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1471 | $ 0.74 |
| 50+ | $ 0.12 | $ 6.00 |
| 150+ | $ 0.1065 | $ 15.98 |
| 500+ | $ 0.0964 | $ 48.20 |
| 2,500+ | $ 0.0844 | $ 211.00 |
| 5,000+ | $ 0.0803 | $ 401.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | HGSEMI | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~15V | |
| Number of Channels | 3 | |
| Ron | 90Ω | |
| Con | 0.2pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4053B is a 3-channel, dual-path analog multiplexer designed with advanced CMOS technology, configured as a single-pole double-throw analog switch. It features three independent channel control inputs A, B, C and one enable input INH. The channel control inputs A, B, C individually control which of the two paths in each of the 3 switches is open, while the other remains closed.
Features
- Low input current: IIN ≤ 1uA
- Low quiescent current: IDD = 0.2uA (typical)
- Low on-resistance: 90Ω (typical)
- Channel leakage current: ±100pA (typical)
- Wide supply voltage VDD - VSS range: 3~15V
- Break-before-make switching eliminates channel overlap
- SPDT analog switch configuration
- Package options: DIP-16, SOP-16, TSOP-16, QSOP-16, QFN-16 3*3
Applications
- Analog and digital multiplexing and demultiplexing
- Logic level translation for digital address signals
- Signal gating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



