HGSEMI MIC39300S-5.0/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | MIC39300S-5.0/TR |
| LCSC Part # | C3007924 |
| Packaging | TO-263-3 |
| Customer # | |
| Key Attributes | 3A Low-Voltage Low Dropout (LDO) Regulator |
| Datasheet | HGSEMI MIC39300S-5.0/TR |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-263-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 45mA | |
| Output Configuration | Positive | |
| Output Current | 3A | |
| Operating Voltage | 16V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown;Reverse polarity voltage protection;Reverse-polarity current protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-263-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 45mA | |
| Output Configuration | Positive | |
| Output Current | 3A | |
| Operating Voltage | 16V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown;Reverse polarity voltage protection;Reverse-polarity current protection |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0804 | $ 1.08 |
| 10+ | $ 0.8938 | $ 8.94 |
| 30+ | $ 0.79 | $ 23.70 |
| 100+ | $ 0.6748 | $ 67.48 |
| 500+ | $ 0.6229 | $ 311.45 |
| 1,000+ | $ 0.6002 | $ 600.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-263-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 45mA | |
| Output Configuration | Positive | |
| Output Current | 3A | |
| Operating Voltage | 16V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown;Reverse polarity voltage protection;Reverse-polarity current protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-263-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 45mA | |
| Output Configuration | Positive | |
| Output Current | 3A | |
| Operating Voltage | 16V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown;Reverse polarity voltage protection;Reverse-polarity current protection |
Help & FeedbackShow similar products (0) >
C3007924 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MIC29300S-5.0/TR | HGSEMI | Similar | TO-263-3 | 1,423 | $ 1.0904 |



