HGSEMI HG24LC02M/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | HG24LC02M/TR |
| LCSC Part # | C3007878 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Serial electrically erasable memory, wide voltage operation, two-wire serial interface |
| Datasheet | HGSEMI HG24LC02M/TR |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~5.5V;3mA | |
| Clock Frequency | 1MHz | |
| Access Time | 0.55us;0.9us | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 2uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~5.5V;3mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | 0.55us;0.9us | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 2uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 25
25 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0829 | $ 0.41 |
| 50+ | $ 0.0665 | $ 3.33 |
| 150+ | $ 0.0583 | $ 8.75 |
| 500+ | $ 0.0521 | $ 26.05 |
| 2,500+ | $ 0.0427 | $ 106.75 |
| 5,000+ | $ 0.0402 | $ 201.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~5.5V;3mA | |
| Clock Frequency | 1MHz | |
| Access Time | 0.55us;0.9us | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 2uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~5.5V;3mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | 0.55us;0.9us | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 2uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Help & FeedbackShow similar products (0) >
C3007878 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 24C02/TR | HGSEMI | Similar | SOIC-8 | 470 | $ 0.0606 | ||
| AT24LC02M/TR | HGSEMI | Similar | SOP-8 | 2,450 | $ 0.0827 | ||
| AT24C02M/TR | HGSEMI | Similar | SOP-8 | 6,370 | $ 0.0608 | ||
| HG24C02M/TR | HGSEMI | Similar | SOP-8 | 2,380 | $ 0.0585 | ||
| AT24C02CM/TR | HGSEMI | Similar | SOP-8 | 11,590 | $ 0.0694 |



